1-440129-5

Heilind Number:AMP1-440129-5
Manufacturer:TE Connectivity
Manufacturer Number:1-440129-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.0MM,HSG,15POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-440129-5
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:15
Housing Color:Natural
Insulation Resistance:1000 MΩ
Mating Retention Type:Detent
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.177 in, 4.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Connector Length:1.255 in, 31.9 mm
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.272 in, 6.9 mm
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.0354 - .059 in, .9 - 1.5 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-440129-5
SKU:AMP1-440129-5

Detailed Description

Enhance your power and signal connections with our HPI Series Housing Connector, designed for reliable performance in various applications. This receptacle connector features a 2mm pitch, accommodating 15 positions for seamless connectivity. With a thermoplastic housing material and UL 94V-0 flammability standard, it ensures durability and safety. The copper alloy contacts, suitable for wire sizes ranging from 0.05 to 0.22mm² (30-24 AWG), guarantee efficient transmission. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F) and with a dielectric withstanding voltage of 1000V AC, it meets stringent performance requirements. With features like polarization and detent mating alignment, as well as mating retention and connector lock mechanisms, this connector offers ease of use and secure connections. Whether in cable mount or free-hanging applications, its inline contact layout and compact design make it ideal for wire-to-board setups. Suitable for both power and signal circuit applications, it's a versatile solution for your connectivity needs. Rest assured, this product is RoHS compliant, meeting environmental standards. With a package quantity of 1000, it's perfect for large-scale projects. Elevate your connectivity solutions with this high-quality housing connector.