| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440129-6 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | 33.9 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.334 in, 33.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440129-6 |
| SKU: | AMP1-440129-6 |
1-440129-6
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series receptacle connector. Designed for reliable performance, this housing connector features 16 contacts in a single row, ideal for various applications. With a durable thermoplastic construction and copper alloy contacts, it ensures secure and efficient crimp termination. The natural color and UL 94V-0 material flammability standard compliance make it suitable for a wide range of environments. Operating at temperatures ranging from -25°C to 85°C (-13°F to 185°F), it guarantees consistent functionality. With a voltage rating of 250 VAC and insulation resistance of 1000 MΩ, it meets stringent quality standards. The connector's compact design, with an overall height of 4.5 mm and length of 33.9 mm, allows for easy integration into cable assemblies. Whether for industrial machinery, electronics, or telecommunications, this connector is the perfect solution for your connectivity needs. Rest assured, it is RoHS compliant, aligning with global environmental regulations. Upgrade your systems with this high-performance connector for seamless power and signal transmission.

