1-440133-0

Heilind Number:AMP1-440133-0
Manufacturer:TE Connectivity
Manufacturer Number:1-440133-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM,HSG,10POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-440133-0
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.2
Overall Length:1.067
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:10
Housing Color:Natural
Insulation Resistance:1000 MΩ
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.165 in, 4.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:26 AWG
Contact Layout:Inline
Connector Length:1.067 in, 27.1 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.281 in, 7.15 mm
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 - .075 in, 1 - 1.9 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-440133-0
SKU:AMP1-440133-0

Detailed Description

Enhance your power and signal connections with our HPI series nylon housing receptacle connector. Designed for dependable performance, it features ten contacts in a single row, making it ideal for various applications. With a 3A amperage rating and 250V AC/DC voltage capability, it ensures reliable operation. The housing, made of UL 94V-0 rated nylon 6/6, guarantees durability and safety. Suitable for wire-to-wire connections with 26 AWG wire, its crimp termination method allows for secure attachment. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it meets diverse environmental needs. This connector, with a compact design and inline contact layout, is perfect for PCB installations. Whether for data or power transmission, its phosphor bronze contacts provide excellent conductivity. Trust in its quality for your connectivity requirements.