| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440133-1 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.165 in, 29.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .281 in, 7.15 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .039 - .075 in, 1 - 1.9 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440133-1 |
| SKU: | AMP1-440133-1 |
1-440133-1
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series connector. Designed for reliable performance, this receptacle features a natural nylon 6/6 housing with 11 positions and a contact layout inline configuration, making it ideal for various applications. With a 3A amperage rating and a voltage withstand of 250V AC/DC, it ensures efficient power transmission. The housing, meeting UL 94V-0 flammability standards, offers durability and safety. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it can withstand harsh environments. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Suitable for wire-to-wire setups, this connector is perfect for data and device applications. With a package quantity of 1000 and RoHS compliance, it's a reliable choice for your connectivity needs.

