1-440133-2

Heilind Number:AMP1-440133-2
Manufacturer:TE Connectivity
Manufacturer Number:1-440133-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM,HSG,12POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-440133-2
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.2
Overall Length:32.1
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:12
Housing Color:Natural
Insulation Resistance:1000 MΩ
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.165 in, 4.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:26 AWG
Contact Layout:Inline
Connector Length:1.264 in, 32.1 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.281 in, 7.15 mm
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 - .075 in, 1 - 1.9 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-440133-2
SKU:AMP1-440133-2

Detailed Description

Enhance your power and signal connections with our HPI series Nylon 6/6 Housing Connector, featuring 12 contacts in a single row for seamless cable mounting. With a 3A amperage rating and durable phosphor bronze contacts, it ensures reliable performance in various applications. The natural color housing, UL 94V-0 flammability standard, and operating temperature range of -25 to 105°C (-13 to 221°F) guarantee both safety and versatility. Suitable for 26 AWG wire termination via crimping, this connector is a vital component for wire-to-wire circuit setups. With a compact design and compliance with RoHS regulations, it offers convenience and environmental responsibility in one package. Upgrade your connectivity solutions with this efficient and high-quality connector.