1-440133-3

Heilind Number:AMP1-440133-3
Manufacturer:TE Connectivity
Manufacturer Number:1-440133-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM,HSG,13POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-440133-3
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:13
Housing Color:Natural
Insulation Resistance:1000 MΩ
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.165 in, 4.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:26 AWG
Contact Layout:Inline
Connector Length:1.362 in, 34.6 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.281 in, 7.15 mm
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 - .075 in, 1 - 1.9 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-440133-3
SKU:AMP1-440133-3

Detailed Description

Enhance your power and signal connections with our HPI series Receptacle Connector. Designed for seamless integration, this connector features a durable Nylon 6/6 housing in a natural color, offering reliability in various environments. With a 3A amperage and 250V AC/DC voltage rating, it ensures efficient performance. The crimp termination method and 26 AWG wire size compatibility make installation a breeze, while the 13 contact positions cater to diverse connectivity needs. Operating in temperatures ranging from -25 to 105°C (-13 to 221°F), it's suitable for a wide range of applications. This connector, with UL 94V-0 flammability standard compliance and RoHS certification, guarantees safety and environmental responsibility. Whether for data or power transmission, its inline contact layout and wire-to-wire system offer versatility. Each package contains 1000 connectors, meeting high-volume requirements with ease. Elevate your connectivity solutions with this essential component, perfect for PCB applications and beyond.