1-440133-5

Heilind Number:AMP1-440133-5
Manufacturer:TE Connectivity
Manufacturer Number:1-440133-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM,HSG,15POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-440133-5
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.2
Overall Length:1.559
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:15
Housing Color:Natural
Insulation Resistance:1000 MΩ
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.165 in, 4.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:26 AWG
Contact Layout:Inline
Connector Length:1.559 in, 39.6 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.281 in, 7.15 mm
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.039 - .075 in, 1 - 1.9 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-440133-5
SKU:AMP1-440133-5

Detailed Description

Enhance your power and signal connections with our HPI series receptacle connector, designed for seamless integration in various applications. Featuring a housing made of durable Nylon 6/6 material in a natural color, this connector ensures reliable performance. With a 3A amperage rating and 250V AC/DC voltage, it meets the demands of both power and signal transmission. The crimp termination method and 26 AWG wire size make installation easy and secure. Its compact design, with an overall height of 4.2mm and length of 1.559 inches, allows for efficient cable mounting. With 15 contacts in a single row, inline contact layout, and a pitch of 2.5mm, it offers high-density connectivity. This connector is UL 94V-0 compliant for safety and operates in a wide temperature range from -25 to 105°C (-13 to 221°F), making it suitable for diverse environments. Whether for data or device connections, this connector, with its 1000 MΩ insulation resistance, delivers optimal performance. Each package contains 1000 connectors, ensuring you have an ample supply for your projects. Upgrade your PCB connectors with this high-quality and versatile connector for seamless and efficient connectivity solutions.