1-445717-9

Heilind Number:AMP1-445717-9
Manufacturer:TE Connectivity
Manufacturer Number:1-445717-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN ASY, ARINC 600, TCAS PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-445717-9
Series:AMP ARINC 600 Series
Connector Type:Connector Assembly
Mount Type:Panel
Contact Type:Pin, Socket
Shell Plating:Electroless Nickel
Number of Positions:265
Panel Mount Type:Clinch Nut
Signal Contacts:With
Product:Rack & Panel Connectors
SKU:AMP1-445717-9

Detailed Description

Enhance your aviation communication systems with this high-performance TCAS plug connector assembly from our AMP ARINC 600 Series. Designed for seamless panel installation, this connector features 265 socket and pin contacts plated with durable electroless nickel. Its clinch nut panel mount ensures secure attachment, while the inclusion of signal contacts guarantees reliable signal transmission. RoHS compliant and meticulously crafted, this connector assembly is a must-have for maintaining optimal connectivity in aircraft communication setups. Elevate your in-flight communication experience with this essential component.