| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-448139-1 |
| Series: | AMP ARINC 600 Series |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Contact Length: | 1.296 in, 32.92 mm |
| GPL: | 257 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4971 |
| Application Solder Feature: | Solder Dipped |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Blue/Orange |
| Part Aliases: | 1-448139-1 |
| SKU: | AMP1-448139-1 |
1-448139-1
Specifications
Detailed Description
Enhance your aerospace, defense, and marine systems with our AMP ARINC 600 Series CNCT SZ 16 PSTD PIN. Designed for reliable performance, this connector features through-hole solder termination, ensuring secure attachment to printed circuit boards. Crafted from durable copper alloy with gold plating in the mating area, it guarantees efficient signal transmission. The straight orientation and retention clip provide easy installation and stability. With a contact length of 1.296 inches (32.92 mm), it offers ample space for connections. In a distinctive blue and orange color code, it stands out for easy identification. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs.

