| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480251-0 |
| Housing Material: | Nylon |
| Pitch: | .19 in, 4.83 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP1-480251-0 |
1-480251-0
Specifications
Detailed Description
Enhance your connection solutions with our FF 187 TAB HSG 3P NYLON NAT Terminal Housing. Crafted from durable nylon in a natural hue, this straight-tab housing features a pitch of .19 inches (4.83mm) and accommodates three positions for seamless integration. Ideal for cable mounting, it offers versatile application possibilities. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172127-1 | ![]() | |
| TE Connectivity 180906 | ![]() | |
| TE Connectivity 480053-3 | ![]() | |
| TE Connectivity 480053-4 | ![]() | |
| TE Connectivity MS3456W18-20PX | ![]() |


