| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480417-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-480417-1 |
1-480417-1
| Heilind Number: | AMP1-480417-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480417-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 110 Receptacle Housing. Crafted from durable black Nylon, this straight orientation housing accommodates a single terminal, ensuring secure and efficient cable connections. Designed for cable mount installations, it offers convenience and versatility in various applications. With its RoHS compliance and high-quality construction, you can trust in its reliability for your projects. Upgrade your terminal housing with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42470-1 | ![]() | |
| TE Connectivity 63093-1 | ![]() | |
| TE Connectivity 926410-1 | ![]() |


