| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480512-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .24 in, 6.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .24 in, 6.1 mm |
| Package Quantity: | 2000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .565 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1365 |
| Contact Layout: | Matrix |
| Connector Length: | 1.13 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .865 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480512-0 |
| SKU: | AMP1-480512-0 |
1-480512-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK series housing, crafted from durable nylon for reliable performance. Featuring two rows and four pin contacts, this cable mount connector offers easy crimp termination for seamless installation. With a pitch of .24 inches, it ensures secure connectivity in various applications. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F) and meeting UL 94V-2 flammability standards, it guarantees safety and durability. Perfect for appliances and other electronic devices, this housing in natural color comes in a package of 2000, making it ideal for commercial use. RoHS compliant and with a voltage rating of 250 VAC, it meets international quality standards. Upgrade your connectivity with this high-quality housing, suitable for wire-to-wire applications in diverse industries.

