| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480698-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Number of Positions: | 2 |
| Housing Color: | Brown |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480698-1 |
| SKU: | AMP1-480698-1 |
1-480698-1
Specifications
Detailed Description
Enhance power and signal connectivity with our Universal MATE-N-LOK Connector, designed for versatile applications. This single-row housing, crafted from durable Nylon in a classic brown hue, meets CSA and UL standards for quality assurance. With a cable mount setup and convenient crimp termination method, installation is a breeze. Featuring a 6.35mm pitch and accommodating 2 positions, it's ideal for power and signal transmission in various environments. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector ensures reliable performance. VDE tested and RoHS compliant, it guarantees safety and environmental responsibility. Whether for appliances or industrial machinery, this connector is a dependable solution for your connectivity needs.

