| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480698-6 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480698-6 |
| SKU: | AMP1-480698-6 |
1-480698-6
Specifications
Detailed Description
Easily connect wires with our Universal MATE-N-LOK Plug Housing. Designed for reliable performance, this connector meets CSA and UL standards for quality assurance. The durable Nylon housing, in a striking blue color, ensures long-lasting use even in demanding environments. With a cable mount setup and crimp termination method, installation is straightforward. This single-row connector features two positions with a 6.35mm pitch, ideal for power and signal applications. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a 600V AC voltage rating, it guarantees efficient functionality. VDE tested and RoHS compliant, it offers peace of mind in terms of safety and environmental responsibility. Suitable for various applications, from appliances to industrial machinery, this connector is a versatile and essential component for any wiring project.

