1-480699-6

Heilind Number:AMP1-480699-6
Manufacturer:TE Connectivity
Manufacturer Number:1-480699-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02P UMNL CAP HSG BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480699-6
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:2
Housing Color:Blue
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-2
Part Aliases:1-480699-6
SKU:AMP1-480699-6

Detailed Description

Enhance your power and signal connectivity with the Universal MATE-N-LOK connector. Designed for efficiency and reliability, this connector features a single-row configuration with two inline pin contacts, ideal for various applications in appliances and beyond. Crafted from durable nylon housing in a vibrant blue color, it offers secure crimp termination on panels with a thickness ranging from 0.03 to 0.09 inches. With a high voltage rating of 600V AC and a wide operating temperature range from -55 to 125°C, this connector ensures performance in demanding environments. VDE tested and RoHS compliant, it guarantees safety and environmental responsibility. Whether for industrial or residential use, the Universal MATE-N-LOK connector is the perfect choice for wire-to-wire connections, providing a seamless and efficient solution for your power and signal needs.