1-480700-1

Heilind Number:AMP1-480700-1
Manufacturer:TE Connectivity
Manufacturer Number:1-480700-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

03P UMNL PLUG HSG BRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480700-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Number of Positions:3
Housing Color:Brown
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Accepts Wire Insulation Diameter:5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480700-1
Replacement Part:1-480700-0
SKU:AMP1-480700-1

Detailed Description

Enhance your power and signal connections with our Universal MATE-N-LOK Connector. Designed for versatility and reliability, this single-row housing in brown nylon accommodates three pin contacts with a 6.35mm pitch. CSA and UL standards compliant, it ensures safe operation even in demanding environments, with a high voltage rating of 600V AC. Perfect for cable mounting, the connector features a secure crimp termination method and operates effectively in temperatures ranging from -55 to 105°C (-67 to 221°F). Suitable for various applications, from appliances to industrial machinery, it guarantees efficient wire-to-wire and wire-to-board connectivity. With its robust construction and RoHS compliance, this connector is a must-have component for your projects.