| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480700-6 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480700-6 |
| SKU: | AMP1-480700-6 |
1-480700-6
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK series Cable Mount Connector. Designed for versatility and reliability, this connector features a single row arrangement with three pin contacts, ideal for various applications in appliances and beyond. The durable nylon housing in a striking blue color ensures longevity, meeting CSA and UL standards for safety and performance. With a crimp termination method and a pitch of 6.35mm, it offers easy installation onto wires and cables. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this connector is a essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586847-1 | ![]() | |
| TE Connectivity 1586849-1 | ![]() | |
| TE Connectivity 2359624-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2024 | PCN-24-209116 - Standardization of Housing colorants. Customer s may see slight color variation on the CAP AND PLUG housings. This change is visual only and will not impact product performance. | Download | |||


