1-480703-0

04P UMNL CAP HSG NATL

Part Aliases: TE Connectivity AMPS-1-0480703-0,190442-000  
Enhance power and signal connectivity with the Universal MATE-N-LOK connector, featuring CSA and UL standards compliance for reliability. Designed for seamless integration, this single-row panel mount housing is crafted from durable nylon and accommodates four pins with a pitch of 6.35mm (.25 in). Operating at voltages up to 600V AC/DC, it is suitable for various applications. With a wide temperature range of -55 to 105°C (-67 to 221°F) and UL 94V-2 flammability rating, it ensures performance in demanding environments. Offering crimp termination and natural housing color, it is an essential component for appliances and other circuit setups, meeting RoHS requirements for environmental responsibility. The connector, tested by VDE, guarantees quality and safety. Its compact design, with panel mount feature including patch and tabs, facilitates easy installation. Ideal for wire-to-wire connections, this housing is a versatile solution for power and signal transmission.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480703-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:AMPS-1-0480703-0,190442-000 1-480703-0
SKU:AMP1-480703-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: