| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480710-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Brown |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 27.43 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480710-1 |
| Replacement Part: | 1-480710-0 |
| SKU: | AMP1-480710-1 |
1-480710-1
Specifications
Detailed Description
Experience seamless connectivity with our Universal MATE-N-LOK Series Housing, designed for optimal performance in power and signal applications. CSA and UL standards met ensure reliability, while the durable nylon construction in a sleek brown hue offers both functionality and style. With 15 positions across 3 rows, this Cable Mount connector features a 6.35mm pitch and crimp termination method for easy installation. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F) and with a 600V AC voltage rating, it guarantees efficiency in various environments. VDE tested and RoHS compliant, this essential component is suitable for appliances and industrial use, providing the perfect solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794745-1 | ![]() | |
| TE Connectivity 926647-1 | ![]() | |
| TE Connectivity 926647-3 | ![]() | |
| TE Connectivity 926647-2 | ![]() | |
| TE Connectivity 926647-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||


