| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487952-1 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 15 µin, .381 µm |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.92 mm, .745 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-487952-1 |
| SKU: | AMP1-487952-1 |
1-487952-1
Specifications
Detailed Description
Easily connect your FPC/FFC cables with this high-quality 1 A connector assembly. Featuring a receptacle design and surface mount termination method, it offers reliable performance in signal circuit applications. With a voltage rating of 200V AC, it ensures safe and efficient power transmission. The 11-position connector, made of LCP housing material and phosphor bronze contacts, guarantees durability even in harsh environments. Its right-angle board mount orientation and tape & reel packaging make installation convenient. Operating temperature range of -40 to 85°C allows for versatile usage. RoHS compliant and with a tin-lead contact termination plating, it meets environmental standards. Ideal for data and devices applications, this connector is a crucial component in your electronic projects.

