1-487952-4

Heilind Number:AMP1-487952-4
Manufacturer:TE Connectivity
Manufacturer Number:1-487952-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

014 1MM FPC BTM HORZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487952-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:15 µin, .38 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:15 µin, .381 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:21.92 mm, .863 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin-Lead
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-487952-4
SKU:AMP1-487952-4

Detailed Description

Enhance your signal connections with our high-performance FPC Connector Assembly. Designed for seamless integration on circuit boards, this receptacle features a robust LCP housing and surface-mount termination for reliable performance in demanding environments. With a 1 A amperage rating and 200 V AC voltage capacity, it ensures efficient power transmission. The connector's 14 positions, right-angle mount orientation, and ZIF insertion force make installation a breeze. Its tin-lead contact plating and phosphor bronze construction guarantee secure signal transmission. Ideal for signal applications, this connector is part of our extensive Flex-to-Board system, offering precision and durability for your connectivity needs. Packaged in tape and reel format for convenience, it is a versatile solution for various electronic projects.