| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-499252-1 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 44 |
| Body Material: | Thermoplastic |
| Package Quantity: | 1 |
| Number of Positions: | 44 |
| GPL: | 318 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 2.39 in, 60.7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-499252-1 |
| SKU: | AMP1-499252-1 |
1-499252-1
Specifications
Detailed Description
Enhance cable connectivity with this black Strain Relief accessory, designed for optimal performance. Made of high-quality thermoplastic material that meets UL 94V-0 flammability standards, it offers durability and safety. With 44 contacts and positions, it ensures seamless transmission between devices. Measuring 2.39 inches in length, it provides ample room for secure connections. RoHS compliant and packaged in a convenient bag, this accessory is essential for data and device applications. Upgrade your setup with this reliable connector accessory.

