1-499910-0

Heilind Number:AMP1-499910-0
Manufacturer:TE Connectivity
Manufacturer Number:1-499910-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

050 UNIV HDR SP 4S 15DP STD L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-499910-0
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-499910-0
Replacement Part:1-5499910-0
SKU:AMP1-499910-0

Detailed Description

Enhance connectivity with our AMP-LATCH Universal Headers, a versatile solution for your electronic projects. Featuring a straight receptacle design with 50 contacts in 2 rows, this header ensures secure board mounting through solder termination. Crafted with durable thermoplastic housing and brass contacts, it guarantees reliable performance in signal applications. With a pitch of 2.54mm and voltage rating of 250VAC, it meets stringent quality standards. The black housing color adds a sleek touch, while the UL 94V-0 flammability rating ensures safety. Operating in a wide temperature range from -65 to 105°C, it's suitable for various environments. Gold-plated contact mating areas offer optimal signal transmission, with a mating alignment for easy connection. Designed for board-to-board applications, it's a must-have for electronic assemblies. The connector's standard profile and tray packaging make it convenient for use. Trust in its compliance with RoHS regulations for environmentally conscious projects. Elevate your connectivity needs with this high-quality header.