| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5055558-1 |
| Amperage: | 25 A |
| Termination Method: | Tap Screw, Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Number of Positions: | 10 |
| SKU: | AMP1-5055558-1 |
1-5055558-1
Specifications
Detailed Description
Easily connect up to 10 wires with our Barrier Terminal Block. Perfect for securing and organizing cables in various applications, this terminal block features Through Hole - Press-Fit and Tap Screw termination methods for reliable connectivity. With a 25 A amperage rating, it ensures efficient power transmission. The contacts are made of durable Copper Alloy with Tin plating, guaranteeing long-lasting performance. Rest assured, this product is RoHS compliant, making it a safe and sustainable choice for your projects. Upgrade your wiring setup with this essential connector.

