1-50871-3

Heilind Number:AMP1-50871-3
Manufacturer:TE Connectivity
Manufacturer Number:1-50871-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR AU SER-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-50871-3
Series:Series 5
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.101 in, 2.56 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:15 - 17 AWG, 1.04 - 1.65 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.05 - .057 in, 1.27 - 1.45 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.288 in, 7.32 mm
Sleeve Material:Copper
Sleeve Plating:Gold Flash over Nickel
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:1-50871-3
SKU:AMP1-50871-3

Detailed Description

Enhance your electronic connections with our high-performance SOCKET,MIN-SPR AU SER-5. Designed for Series 5 applications, this durable socket features a contact material of Beryllium Copper, ensuring reliable power and signal transmission. With an amperage rating of 7.5 A, it is suitable for various circuit applications. Its Through Hole - Press-Fit termination method offers secure and efficient installation on printed circuit boards with a thickness range of .031 to .125 inches. The socket's compact profile and closed bottom sleeve design make it ideal for space-constrained environments. Operating smoothly in temperatures ranging from -65 to 125°C, this socket is a versatile and dependable component for your electronic projects. RoHS compliant and crafted with quality materials like Gold Flash over Nickel plating, it meets international standards for environmental responsibility. Whether for power or signal transmission, the SOCKET,MIN-SPR AU SER-5 is the perfect solution for your connectivity needs.