1-5103308-3

Heilind Number:AMP1-5103308-3
Manufacturer:TE Connectivity
Manufacturer Number:1-5103308-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L LOW PRO HDR 24P VERT BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5103308-3
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/PBT
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.5 in, 38.1 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-5103308-3
SKU:AMP1-5103308-3

Detailed Description

Easily connect components on your circuit board with this Low Profile Vertical Black Header. Featuring 24 gold-plated contacts on a 2-row setup, it ensures reliable signal transmission. The glass-filled nylon/PBT housing meets UL 94V-0 standards for safety. With a 1A amperage rating and 250VAC voltage capacity, it's suitable for various applications. Operating in temperatures ranging from -65 to 105°C (-85 to 221°F), this connector is durable and efficient. Its through-hole termination method and straight orientation make installation a breeze. Each package contains 35 units, perfect for bulk projects. RoHS compliant and designed for wire-to-board connections, this connector is a must-have for your electronic setups.