| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5106081-9 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 22 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 77 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Polarizing Peg |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 11 |
| Connector Length: | 25 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, Z |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5106081-9 |
| SKU: | AMP1-5106081-9 |
1-5106081-9
Specifications
Detailed Description
Enhance your connectivity with the Z-PACK/C M-HDR 77 POS Board Mount Header, designed for seamless integration in electronic systems. Featuring a durable Polyester - GF housing in a sleek Gray finish, this connector boasts a high number of positions with 7 rows, perfect for power and signal applications. With a contact pitch of 2mm and Through Hole - Press-Fit termination method, it ensures reliable performance even in demanding environments. Its UL 94V-0 material flammability standard compliance guarantees safety, while the contact amperage of 1.5 A and data rate of ≤1 Gb/s meet industry requirements. Ideal for Board to Board configurations, this connector is RoHS compliant and operates efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), making it a versatile choice for various electronic setups. Elevate your connectivity solutions with this high-quality component.

