| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5111377-0 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | PCT GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Short |
| Polarization: | With |
| Package Quantity: | 24 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .548 in, 8.534 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4880 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.26 in, 82.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5111377-0 |
| SKU: | AMP1-5111377-0 |
1-5111377-0
Specifications
Detailed Description
Enhance connectivity with our A/L UNIV HDR 50P RT SHT LAT HT connector, designed for high-performance signal transmission. This versatile header, part of the AMP-LATCH Universal Headers series, features a durable PCT GF housing in striking red. With two rows of 50 positions and a pitch of 2.54mm, it ensures reliable board mount assembly with through-hole termination. Operating in a wide temperature range of -65 to 105°C, it's ideal for diverse applications. Gold plating on the contact mating area guarantees optimal signal integrity, while UL 94V-0 compliance ensures safety. The short latch, along with dual polarization and a center mating alignment, offers secure and foolproof connections. With a compact profile and right-angle mount orientation, it maximizes space efficiency. Trust in this connector for seamless wire-to-board integration in your circuit designs, meeting stringent RoHS requirements for environmental sustainability. Elevate your connectivity solutions with this premium AMP-LATCH header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1658528-0 | ![]() |


