| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5111595-2 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 60 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm, .64 mm |
| Voltage: | 30 V AC |
| Row Spacing: | 2 mm |
| Polarization: | With |
| Package Quantity: | 70 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Through Hole |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .548 in, 6.93 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0941 |
| Wire Size: | 30 - 32 AWG |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.69 in, 42.82 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Connector and Housing Type: | Paddleboard |
| Board Standoff: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5111595-2 |
| SKU: | AMP1-5111595-2 |
1-5111595-2
Specifications
Detailed Description
This Connector Assembly is designed for high-performance board mount applications, featuring a straight body orientation with a plug gender. With 60 contacts arranged in four rows, it offers a reliable connection for signal transmission. The termination methods include Through Hole - Solder and Insulation Displacement Crimp, ensuring secure attachment to the PCB. Made of durable thermoplastic with UL 94V-0 flammability standard, it guarantees safety and longevity in operation. Suitable for use with ribbon cables, this connector has a pitch of 1.27mm (.05in) and supports an amperage of .5A at 30V AC. Operating within a wide temperature range from -65°C to 105°C (-85°F to 221°F), it is ideal for various industrial environments. The black housing color and polyester cover material provide additional protection and insulation. With a mating alignment feature and polarization for proper orientation, it facilitates easy and accurate connections. RoHS compliant, this connector meets environmental standards while ensuring high-quality performance for your circuit applications.

