1-5111922-0

Heilind Number:AMP1-5111922-0
Manufacturer:TE Connectivity
Manufacturer Number:1-5111922-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 50P RA LG LAT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5111922-0
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:24
Latch Material:PCT
Contact Amperage:1 A
Number of Positions:50
Housing Color:Red
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:3.26 in, 82.8 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 x .025 in, .64 x .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Red
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5111922-0
SKU:AMP1-5111922-0

Detailed Description

Easily connect and secure your circuitry with our A/L UNIV HDR 50P RA LG LAT HT, part of the AMP-LATCH Universal Headers series. This right-angle header features 50 positions with a 2.54mm pitch, ideal for board-to-board applications. Constructed with durable PCT GF housing in a vibrant red color, it offers reliable performance even in high-temperature environments. With gold flash over Palladium Nickel or Gold over Nickel plating, it ensures efficient signal transmission. The long latch and polarization feature provide added security during mating. Suitable for signal circuit applications, this connector is a dependable choice for your electronic projects. (Word count: 101)