1-5120528-2

Heilind Number:AMP1-5120528-2
Manufacturer:TE Connectivity
Manufacturer Number:1-5120528-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,84,50A/S,N,C,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5120528-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-5120528-2
SKU:AMP1-5120528-2

Detailed Description

Enhance your circuitry with our Mezzanine & Board Stacking Connector, designed for seamless board-to-board configuration. With a durable thermoplastic housing in sleek black, this connector boasts UL and CSA standards compliance for reliable performance. Featuring 84 positions in a 2-row layout, it offers high-density connectivity for your signal applications. The surface mount termination method ensures easy installation, while gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -67 to 230 °F, this connector is ideal for a wide range of environments. Experience efficient assembly with its pick and place cover feature, and rest assured of its RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this versatile and high-performing connector.