| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5120529-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 450 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .29 in, 7.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam, Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 12 mm, .472 in |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5120529-2 |
| SKU: | AMP1-5120529-2 |
1-5120529-2
Specifications
Detailed Description
Elevate your board-to-board connectivity with our dual-row PCB connector, designed for seamless surface mounting in electronic assemblies. Meeting UL and CSA standards, this high-quality connector features a thermoplastic housing in sleek black, with 84 gold-plated contacts for reliable signal transmission. With a 1mm pitch and inline contact layout, it's perfect for signal applications, offering a voltage rating of 250 VAC and an amperage of 1A. RoHS compliant and UL 94V-0 flammability rated, it ensures both performance and safety. Ideal for mezzanine configurations in IEEE 1386 compliant setups, this connector is stackable and features a pick-and-place cover for easy assembly. Its compact design, with a low profile of just 7.37mm, and a width of 3.81mm, makes it versatile for various electronic devices, while its operating temperature range of -67 to 230°F guarantees reliability in diverse environments. Trust in LR7189 and E28476 certified quality for your next project with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5120526-2 | ![]() | |
| TE Connectivity 1-5120527-2 | ![]() | |
| TE Connectivity 1-5120533-2 | ![]() | |
| TE Connectivity 1-5120534-2 | ![]() | |
| TE Connectivity 5120527-2 | ![]() |


