| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5145166-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Overall Length: | 128 mm ;128 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .613 in |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1-5145166-2 |
| SKU: | AMP1-5145166-2 |
1-5145166-2
Specifications
Detailed Description
Enhance connectivity with this advanced dual-position connector assembly, designed for seamless integration in high-performance electronic systems. Featuring a standard edge .050 series 92 dual assembly, it boasts a durable housing crafted from high temperature thermoplastic. With a generous 184 contacts, this component ensures robust and reliable signal transmission. The board mount installation method, combined with through-hole solder termination, guarantees secure attachment for optimal functionality. Constructed with precision, the contacts are made of phosphor bronze and plated with gold for superior conductivity and corrosion resistance. The connector's straight body orientation and vertical mount orientation offer flexibility in installation. With an overall width of 8.88 mm and length of 128 mm, it fits seamlessly into various applications. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector is suitable for demanding environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your system performance with this essential board-to-board PCB connector.

