| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5145167-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 120 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Overall Length: | 84.84 mm ;84.84 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Hold-Down Post |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 3.34 in, 84.84 mm |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 32 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1-5145167-2 |
| SKU: | AMP1-5145167-2 |
1-5145167-2
Specifications
Detailed Description
Enhance your electronic connections with our Connector Assembly, designed for dual positive functionality. This standard edge .050 series 60 assembly features a durable housing made of high-temperature thermoplastic, ensuring reliability in various environments. With 120 contacts, it offers ample connectivity for your circuit boards. The through-hole solder termination method guarantees secure attachment, while the gold-plated phosphor bronze contacts ensure optimal conductivity. Measuring at 8.88mm in width and 84.84mm in length, this straight-oriented assembly is suitable for vertical board mounting. Operating at temperatures ranging from -55 to 85°C (-67 to 185°F), it is ideal for signal transmission applications. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for quality and environmental responsibility. Upgrade your PCB connections with this high-performance solution.

