| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5145169-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 184 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Overall Length: | 128 mm ;128 mm |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 203 V AC |
| Number of Positions: | 184 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .613 in |
| PCB Retention Type: | Hold-Down Post |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 128 mm, 5.039 in |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| PCB Contact Termination Area Plating Thickness: | 2.537 µm |
| Bus Type: | PCI |
| Bus Width: | 64 Bit |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 1-5145169-2 |
| SKU: | AMP1-5145169-2 |
1-5145169-2
Specifications
Detailed Description
Introducing a high-performance Connector Assembly designed for dual positive connections. This essential component features a robust construction with a housing made of High Temperature Thermoplastic, ensuring durability in various applications. With 184 gold-plated contacts and a straight body orientation, it guarantees reliable signal transmission. Board mountable with through-hole solder termination, it offers easy integration onto printed circuit boards. Operating within a wide temperature range of -55 to 85°C, it is suitable for use in demanding environments. Ideal for data and device applications, this assembly is RoHS compliant, aligning with environmental standards. Elevate your connectivity with this essential component for smooth and efficient PCB connections.

