| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5146888-1 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 |
| Overall Length: | 34.22 ;34.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .329 in, 8.38 mm |
| PCB Retention Type: | None |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, 14 mm, .551 in, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .168 in, 4.27 mm |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5146888-1 |
| SKU: | AMP1-5146888-1 |
1-5146888-1
Specifications
Detailed Description
Enhance your signal connectivity with our high-quality Board to Board PCB Connector. This versatile connector features a straight orientation, surface mount termination method, and 64 gold-plated pin contacts for reliable performance. With a pitch of 1mm and voltage rating of 250VAC, it meets CSA and UL standards for safety and quality assurance. The thermoplastic housing in sleek black, along with a tape & reel packaging format, ensures easy installation in various applications. Whether for data transmission or device interconnection, this connector, with its stackable design and vertical mount orientation, offers efficient and secure connectivity. Trust in its durability, with UL 94V-0 flammability standard compliance and a wide operating temperature range. Perfect for PCB assembly, it's an essential component in your electronic designs, meeting industry standards and RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this premium connector, designed for optimum performance in demanding environments.

