| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5146888-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .329 in, 8.38 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, 14 mm, .551 in, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .168 in, 4.27 mm |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5146888-2 |
| SKU: | AMP1-5146888-2 |
1-5146888-2
Specifications
Detailed Description
Enhance your board-to-board connectivity with our high-performance Mezzanine & Board Stacking Connector. Designed to meet rigorous CSA and UL standards, this connector boasts a robust thermoplastic housing in sleek black, with a vertical mount orientation for seamless integration. Featuring two rows with a total of 84 positions and a 1mm pitch, it ensures reliable signal transmission in a compact form factor. The contact pins, crafted from phosphor bronze with gold plating, offer superior conductivity and durability, while the housing's UL 94V-0 flammability standard guarantees safety. Operating flawlessly in temperatures ranging from -67 to 230°F, it's ideal for diverse applications in industries like data and devices, with industry-standard compliance to IEEE 1386. With a stackable design and compatibility for differential signaling, this connector facilitates efficient signal routing in complex PCB assemblies, making it a valuable asset for your electronic projects. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity solutions with this essential PCB connector.

