| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5146894-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .29 in, 7.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 12 mm, .472 in |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5146894-1 |
| SKU: | AMP1-5146894-1 |
1-5146894-1
Specifications
Detailed Description
Enhance your PCB connectivity with our Board To Board Mezzanine Connector, designed for high-performance signal transmission. With a contact layout of Inline and a stackable feature, this connector offers versatility in your assembly. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. Featuring UL and CSA certifications, it guarantees compliance with industry standards. With 64 gold-plated contacts, each capable of carrying 1A at 250VAC, this connector is perfect for demanding applications. Its surface mount termination method and top entry location facilitate easy installation, while the pick and place cover assembly feature streamlines production. RoHS compliant and ECCN classified as EAR99, it meets international regulations. Ideal for use in data and devices, its compact design, with a height of .29 inches and a width of 3.81 mm, is suitable for tight spaces. Trust in the reliability of this connector, backed by LR7189 and E28476 certifications. Elevate your connectivity with this essential component for your electronic projects.

