| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5146895-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 400 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .33 in, 8.4 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 13 mm, .512 in |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5146895-2 |
| SKU: | AMP1-5146895-2 |
1-5146895-2
| Heilind Number: | AMP1-5146895-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5146895-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet stringent UL and CSA standards with our Board to Board Mezzanine Connector, ideal for signal circuit applications. This surface-mount connector features a durable thermoplastic housing in sleek black, with two rows and 84 positions for efficient connectivity. Gold-plated contact sockets ensure reliable performance, with a 1A contact amp rating and 250VAC voltage capacity. Operating seamlessly in a wide temperature range, from -67 to 230°F, this connector is suitable for various environments. With a compact vertical mount orientation, it offers easy integration on PCBs. Its stackable design, along with IEEE 1386 industry standards compliance, makes it perfect for high-density board stacking assemblies. RoHS compliant and lead-free solder capable, this connector is also environmentally friendly. Whether for pick and place assembly or differential signaling applications, trust in the quality and reliability of our Mezzanine Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5120527-2 | ![]() | |
| TE Connectivity 1-5120534-2 | ![]() | |
| TE Connectivity 5120527-2 | ![]() |


