1-5146896-1

Heilind Number:AMP1-5146896-1
Manufacturer:TE Connectivity
Manufacturer Number:1-5146896-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,50A/S,S,C,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5146896-1
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Top
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-5146896-1
SKU:AMP1-5146896-1

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable thermoplastic housing in sleek black, this connector is UL and CSA certified for quality assurance. With 64 positions and a pitch of 1mm, it offers seamless signal transmission. The surface mount termination method ensures easy installation, while the gold-plated contacts guarantee reliable conductivity. Operating in a wide temperature range from -67 to 230°F, it's suitable for various environments. Measuring 1.347 inches in length and 0.150 inches in width, this compact connector is ideal for space-constrained applications. Stackable and RoHS compliant, it meets industry standards for sustainable and efficient connectivity solutions. Perfect for mezzanine board configurations, it's a versatile choice for your assembly needs.