1-5146897-1

Heilind Number:AMP1-5146897-1
Manufacturer:TE Connectivity
Manufacturer Number:1-5146897-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,50A/S,S,C,S08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5146897-1
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Top
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.249 in, 6.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-5146897-1
SKU:AMP1-5146897-1

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Mezzanine Connector. Designed to meet UL and CSA standards, this connector features a durable thermoplastic housing in sleek black, with a surface mount termination method for easy installation. With a voltage rating of 250 VAC and contact amperage of 1A, it's ideal for signal applications. Boasting a compact pitch of 1mm, it offers 64 positions in a sleek 2-row configuration, perfect for data and device connectivity. The gold-plated pin contacts ensure reliable signal transmission, while the matte tin-plated PCB termination guarantees secure mounting. With stackable capabilities and a secure PCB mount alignment, this connector is suitable for various assembly setups. Plus, its RoHS compliance ensures environmental responsibility. Elevate your connectivity solutions with this innovative connector.