| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5147490-0 |
| Series: | AMP ECONOMATE |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | Without |
| Card Slot Depth: | 10.67 mm, .42 in |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1-5147490-0 |
| SKU: | AMP1-5147490-0 |
1-5147490-0
Specifications
Detailed Description
Experience the cutting-edge technology of our Next Gen PACE Connector, designed for high-performance connectivity in 10-position 1x2 configurations. Featuring a female gender, this connector boasts a durable polyester housing with glass fiber reinforcement. With two rows of contacts, it ensures reliable signal transmission. The board-mount design with through-hole press-fit termination offers easy and secure installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Its straight body orientation, 2.54mm pitch, and socket contact type make it versatile for various applications. Operating in a wide temperature range, from -55 to 85°C (-67 to 185°F), it is suitable for diverse environments. Ideal for signal circuitry, it complies with RoHS regulations, ensuring environmental sustainability. Elevate your connectivity solutions with this AMP ECONOMATE series connector.

