1-5148020-5

Heilind Number:AMP1-5148020-5
Manufacturer:TE Connectivity
Manufacturer Number:1-5148020-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ASSY,PIN,EURO,"C/2",L-FREE,48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5148020-5
Amperage:1.5 A, 1 A
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
DIN Level:II
DIN Size:Half
Rows Loaded:A, B, C
Part Aliases:1-5148020-5
SKU:AMP1-5148020-5

Detailed Description

Enhance your board connectivity with this EURO PIN assembly featuring a dual-row design and 48 positions for seamless signal transmission. With a 2.54mm pitch and right-angle mount type, it offers efficient board-to-board configuration. Operating in temperatures ranging from -55 to 125°C (-67 to 257°F), this connector is reliable for diverse applications. Its robust construction and compliance with RoHS standards ensure durability and environmental responsibility. Perfect for data and device connectivity, this assembly is a versatile solution for your electronic systems.