| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5161390-0 |
| Amperage: | .01 A |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Slide |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Actuator Color: | Red |
| Number of Switches: | 10 |
| Rated Voltage: | 50 VDC |
| Product Type: | Switch |
| SKU: | AMP1-5161390-0 |
1-5161390-0
Specifications
Detailed Description
Enhance your electronic projects with this versatile Slide DIP Switch. Designed for through-hole mounting with a pitch of 2.54mm (.1 in), it offers seamless integration onto circuit boards. The phosphor bronze contact material ensures reliable conductivity, with a low amperage rating of .01A for efficient energy usage. Featuring a vertical mount angle and SPST contact configuration, this switch guarantees precise control. Its slide actuator and ten positions allow for easy selection and customization. The natural housing color and vibrant red actuator add a visually appealing touch to your assemblies. Operating at a rated voltage of 50VDC, it is suitable for a wide range of applications. This non-RoHS compliant switch is a must-have component for any electronics enthusiast.

