| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5161390-4 |
| Amperage: | .01 A |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Slide |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Actuator Color: | Red |
| Number of Switches: | 14 |
| Rated Voltage: | 50 VDC |
| Product Type: | Switch |
| SKU: | AMP1-5161390-4 |
1-5161390-4
Specifications
Detailed Description
Enhance your electronic assembly with this Through Hole Slide Switch, crafted with durable Phosphor Bronze contacts for optimal performance. The SPST configuration and Vertical mount angle make it versatile for various applications, while its 14 positions offer flexibility in use. Operating at a low .01 A amperage and 50 VDC rated voltage, this switch ensures safe and reliable functionality. Featuring a natural housing and vibrant red actuator, it not only delivers on quality but also adds a pop of color to your design. Whether for industrial or DIY projects, this switch is a must-have component that guarantees seamless operation. Rest assured, it complies with RoHS standards, aligning with environmental regulations for a sustainable choice. Elevate your switch game with this high-quality, high-performance component.

