1-5161390-8

Heilind Number:AMP1-5161390-8
Manufacturer:TE Connectivity
Manufacturer Number:1-5161390-8
ECAD Model:
3D Model

Description:

18P.DIP SWITCH ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5161390-8
Amperage:.01 A
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:18
Housing Color:Natural
Actuator Color:Red
Number of Switches:18
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1-5161390-8

Detailed Description

Power up your electronic projects with this high-quality DIP switch. Designed for easy installation with its through-hole mount type and vertical orientation, it features 18 SPST positions for precise control. The phosphor bronze contact material ensures reliable conductivity, while the slide actuator in striking red allows for effortless operation. With a low amperage of .01 A and a rated voltage of 50 VDC, this switch is perfect for a wide range of applications. Its compact size and natural housing color make it a versatile and essential component for any electronics enthusiast. Upgrade your setup with this durable and efficient DIP switch today.