MS3454L20-8SX

Heilind Number:AMP1-5161800-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L20-8SX
ECAD Model:
3D Model

Description:

12pos.MINI-MATCH FBTB, 2.5mm pitch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L20-8SX
Amperage:7 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:12
Mount Orientation:Right Angle
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-5161800-2

Detailed Description

Maximize power efficiency and connectivity with our high-performance board-to-board connector. Featuring a 7A amperage capacity, this component ensures reliable power transmission in a single-row design with 12 positions. The through-hole termination method guarantees secure soldering, while the 2.5mm pitch and right-angle mount orientation offer seamless integration onto your PCB. Engineered for optimal performance, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it's a essential component for your connectivity needs.