| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164711-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 354 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| Mating Entry Location: | Side |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 120 - 200 µin, 3.04 - 5.08 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164711-0 |
| SKU: | AMP1-5164711-0 |
1-5164711-0
Specifications
Detailed Description
Introducing our Board Mount Right Angle PCB Connector, a versatile component designed for signal transmission in electronic circuitry. With a thermoplastic housing in a sleek green finish, this connector features a single row of ten socket contacts plated with durable tin, ensuring reliable performance. The right-angle orientation and through-hole solder termination method make it easy to integrate into PCB assemblies, while its high voltage rating of 354V AC guarantees safe operation. Meeting UL 94V-0 flammability standards, this connector is suitable for a wide range of applications. Its compact design, with a pitch of 2.5mm, makes it ideal for space-constrained PCB layouts. Rated for 7A contact amperage and operating within a temperature range of -40 to 185°F, it offers excellent functionality in diverse environments. RoHS compliant and boasting a high insulation resistance of 1MΩ, this connector is not only efficient but also environmentally friendly. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this PCB connector is a reliable choice for seamless connectivity. With 2000 pieces in a box packaging, it's convenient for large-scale production. Trust in the quality and performance of our Board Mount Right Angle PCB Connector for your connectivity needs.

