| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164711-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 354 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 289 |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.27 in |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1528 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 120 - 200 µin, 3.04 - 5.08 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164711-2 |
| SKU: | AMP1-5164711-2 |
1-5164711-2
Specifications
Detailed Description
Enhance your circuit connections with this durable and high-performance board-to-board connector. Crafted from UL 94V-0 rated thermoplastic housing and featuring brass contacts with tin plating, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.5mm and 12 positions in a right-angle mount orientation, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 185°F, it is suitable for a wide range of applications. The contact layout, termination method, and board mount design make it easy to install, while its 7A contact amperage and 354V AC voltage rating guarantee optimal performance. Whether used in industrial machinery or electronic devices, this connector meets your connectivity needs with precision and quality.

