| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164711-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 354 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 289 |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.27 in |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1528 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 120 - 200 µin, 3.04 - 5.08 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164711-3 |
| SKU: | AMP1-5164711-3 |
1-5164711-3
Specifications
Detailed Description
This 13-position board-to-board connector features a single row design and is ideal for signal circuit applications. Made of high-quality thermoplastic housing material with UL 94V-0 flammability standard, it ensures durability and safety. The brass contacts with tin plating offer reliable connectivity, with a current rating of 7A and voltage withstand of 354V AC. Designed for through-hole solder mounting on PCBs, it guarantees secure attachment. Operating in a wide temperature range from -40 to 185°F, this connector is suitable for various environments. With a pitch of 2.5mm and right-angle mount orientation, it allows for efficient PCB stacking. Each package contains 1250 units, making it a cost-effective solution for your connectivity needs.

